OBO Bettermann 2007320 T-Series UV-Resistant Junction Box 90x90mm 1pc

MPN
2007320
EAN-13
4012195286493
Order Code
05-5973
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.41
100+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The OBO Bettermann 2007320 junction box, measuring 90 mm by 90 mm, is designed for secure electrical connections. This junction box is commonly used in residential and commercial electrical installations to protect and manage wiring. Its robust construction ensures durability and reliability in various environments.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W) 90 mm x 90 mm
Enclosure Length 90mm
Enclosure Width 90mm
IP Rating IP55
Mounting None

Reviews

Be the first to submit a review

Trustpilot