OBO Bettermann 2007223 T-Series Junction Box UV-Resistant 90x90mm

MPN
2007223
EAN-13
4012195246831
Order Code
05-5971
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The OBO Bettermann junction box, model 2007223, measures 90 mm by 90 mm. This durable junction box is ideal for housing electrical connections securely and efficiently. It is commonly used in both commercial and residential electrical installations.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W) 90 mm x 90 mm
Enclosure Length 90mm
Enclosure Width 90mm
IP Rating IP55
Mounting None

Reviews

Be the first to submit a review

Trustpilot