OBO Bettermann 2007061 Junction Box 114x114mm Thermoplastic 1 Piece

MPN
2007061
EAN-13
4012195246787
Order Code
05-5967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

OBO Bettermann manufactures the T 60 junction box, measuring 114 mm by 114 mm. This junction box is ideal for electrical installations, providing a secure enclosure for wiring connections. It is commonly used in both residential and commercial applications for organised and safe cable management.
Type Junction box
Material Thermoplastic
Protection Rating IP66
Colour Grey
Dimensions (L x W) 114 mm x 114 mm
Enclosure Length 114mm
Enclosure Width 114mm
IP Rating IP66
Mounting None

Reviews

Be the first to submit a review

Trustpilot