OBO Bettermann 2007029 Junction Box Ø80x51mm Thermoplastic 4xM25 Seals

MPN
2007029
EAN-13
4012195246770
Order Code
05-5965
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The OBO Bettermann junction box 2007029 is a reliable electrical component measuring 80 mm in diameter and 51 mm in depth. It is ideal for securely housing electrical connections in domestic or commercial installations. Designed for durability, it ensures safe and organised distribution of electrical wiring.
Type Junction box
Material Thermoplastic
Protection Rating IP65
Colour Grey
Dimensions (Ø x D) 80 mm x 51 mm
(Ø) 80mm
Enclosure Width 51mm
IP Rating IP65
Mounting None

Reviews

Be the first to submit a review

Trustpilot