OBO Bettermann 2003820 Cavity Wall Box 68x61mm 10pcs For Hollow Walls

MPN
2003820
EAN-13
4012196714650
Order Code
05-5952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £64.00 £54.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The OBO Bettermann cavity wall lining box, model 2003820, features dimensions of 68 mm by 61 mm and comes in a pack of 10. These junction boxes are ideal for creating tidy, concealed connections within cavity walls. They are commonly used in electrical installations to organise and protect wiring within structures.
Type Cavity wall lining box
Colour Orange
Depth 61mm
Mounting Type Cavity wall
Size 68mm

Reviews

Be the first to submit a review

Trustpilot