OBO Bettermann 2003819 Cavity Wall Box Ø68mm 61mm Depth 10 pcs

MPN
2003819
EAN-13
4012196962778
Order Code
05-5951
Country of Origin
Germany

Discontinued


OBO Bettermann's 2003819 Cavity wall lining box, with dimensions of 68 mm x 61 mm, is designed for secure installation within cavity walls. This junction box is ideal for electrical connections and cable management, ensuring a neat and organised setup. Typically used in residential and commercial settings, it provides protection and accessibility for electrical components.
Type Cavity wall lining box
Colour Orange
Depth 61mm
Mounting Type Cavity wall
Size 68mm

Trustpilot