OBO Bettermann 2003818 Cavity Wall Box 68x61mm 10pcs Hollow Wall Use

MPN
2003818
EAN-13
4012196689880
Order Code
05-5950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £52.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

OBO Bettermann's cavity wall lining box 2003818 measures 68 mm in diameter and 61 mm in depth. It is designed for use as a junction box, ideal for installations within cavity walls. This product, available in packs of 10, ensures secure housing for electrical connections.
Type Cavity wall lining box
Colour Orange
Depth 61mm
Mounting Type Cavity wall
Size 68mm

Reviews

Be the first to submit a review

Trustpilot