OBO Bettermann 2003808 Cavity Wall Box 68mm Windproof 25 pcs

MPN
2003808
EAN-13
4012196715947
Order Code
05-5949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £45.05 £38.29
10+ £36.49
50+ £36.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

OBO Bettermann manufactures the 2003808 cavity wall device lining box, measuring 68 mm x 61 mm, designed for creating windproof electrical junctions. Each pack contains 25 units, suitable for use in cavity walls to ensure secure and efficient electrical installations. This product is ideal for maintaining airtight connections in energy-efficient buildings.
Type Cavity wall device lining box
Colour Orange
Depth 61mm
Mounting Type Cavity wall
Size 68mm

Reviews

Be the first to submit a review

Trustpilot