OBO Bettermann 2003804 Cavity Wall Lining Box 68x61mm 25 pcs

MPN
2003804
EAN-13
4012196687084
Order Code
05-5948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £28.19 £23.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The OBO Bettermann cavity wall device lining box 2003804 is a durable junction box with dimensions of 68 mm in diameter and 61 mm in depth. Typically used for housing electrical connections within cavity walls, this product comes in a pack of 25 pieces. Its design ensures ease of installation and secure cable management in various building projects.
Type Cavity wall device lining box
Colour Orange
Depth 61mm
Mounting Type Cavity wall
Size 68mm

Reviews

Be the first to submit a review

Trustpilot