OBO Bettermann 2003802 Cavity Wall Lining Box Ø68x47mm 25 pcs

MPN
2003802
EAN-13
4012196687077
Order Code
05-5947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £24.56 £20.88
10+ £19.75
50+ £19.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

OBO Bettermann's cavity wall lining box, model 2003802, measures 68 mm in diameter and 47 mm in depth, and is packaged in sets of 25. These junction boxes are designed for use in cavity walls, providing a reliable solution for electrical installations. The product ensures secure housing for electrical connections, ideal for residential and commercial construction projects.
Type Cavity wall lining box
Colour Orange
Depth 47mm
Mounting Type Cavity wall
Size 68mm

Reviews

Be the first to submit a review

Trustpilot