OBO Bettermann 2003800 Cavity Wall Box Ø68xD35mm 25pcs 5-28mm Walls

MPN
2003800
EAN-13
4012196687060
Order Code
05-5946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £94.12 £80.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The OBO Bettermann Cavity wall lining box 2003800 measures 68 mm in diameter by 35 mm in depth and comes in a pack of 25 pieces, ideal for professional electrical installations. This junction box is designed for easy integration into cavity walls, providing a secure and organised space for wiring connections. Typical applications include both residential and commercial settings where efficient wiring management is required.
Type Cavity wall lining box
Colour Orange
Depth 35mm
Mounting Type Cavity wall
Size 68mm

Reviews

Be the first to submit a review

Trustpilot