OBO Bettermann 2003732 Wall Light Socket 25 pcs Oval Shape Flush-Mount

MPN
2003732
EAN-13
4012196715862
Order Code
05-5934
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

OBO Bettermann manufactures the 2003732 wall light socket, measuring 65 mm by 35 mm, available in packs of 25. Designed for secure and efficient electrical connections, it serves as a junction box in wall light applications. Ideal for residential and commercial installations, this socket ensures reliability and safety in lighting setups.
Type Wall light socket
Colour Black
Depth 35mm
Length 65mm
Mounting Type Flush-mount
Size (L x W) 65 mm x 35 mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot