OBO Bettermann 2003723 Device Box Air-tight Membrane Inserts 10 pcs

MPN
2003723
EAN-13
4012196856558
Order Code
05-5930
Country of Origin
Germany

Discontinued


OBO Bettermann manufactures the Device lining box UG 66-DV-L, ideal for concealed electrical installations. The box measures 60 mm in diameter and 66 mm in depth, available in a pack of 10 pieces. It's typically used for housing electrical junctions safely within walls or ceilings.
Type Device lining box
Colour Black
Depth 66mm
Mounting Type Flush-mount
Size 60mm
Width 148mm

Trustpilot