OBO Bettermann 2003722 Device Lining Box 60x46mm Twin Socket 10 pcs

MPN
2003722
EAN-13
4012196856244
Order Code
05-5929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.03 £27.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

OBO Bettermann manufactures the 2003722 device lining box with dimensions of 60 mm x 46 mm, available in a set of 10 pieces. This junction box, also known as the UG 46-DV, is designed to facilitate secure and organised electrical connections. It is typically used for managing wiring in residential and commercial electrical installations.
Type Device lining box
Colour Black
Depth 46mm
Mounting Type Flush-mount
Size 60mm
Width 148mm

Reviews

Be the first to submit a review

Trustpilot