OBO Bettermann 2003716 Device Box 60x66mm Masonry 25pcs Flush-mounted

MPN
2003716
EAN-13
4012196700837
Order Code
05-5926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.30
10+ £30.08
50+ £29.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

OBO Bettermann manufactures the 2003716 device lining box, which features mounting flanges and measures 60 mm in diameter by 66 mm in depth. This junction box is ideal for organising and protecting electrical connections in construction projects. It is typically used to facilitate safe and efficient installation of electrical devices within wall cavities.
Type Device lining box
Colour Black
Depth 66mm
Mounting Type Flush-mount
Size 60mm
Width 157mm

Reviews

Be the first to submit a review

Trustpilot