OBO Bettermann 2003703 Device Lining Box 60x66mm 25 pcs Flush-Mounted

MPN
2003703
EAN-13
4012196689927
Order Code
05-5922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £39.00 £33.15
10+ £31.36
50+ £30.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

OBO Bettermann's device lining box, model number 2003703, measures 60 mm in diameter and 66 mm in depth. This pack contains 25 pieces, suitable for creating secure and organised connections in electrical installations. Typical applications include use in commercial or residential settings to house and protect wiring junctions.
Type Device lining box
Colour Black
Depth 66mm
Mounting Type Flush-mount
Size 60mm

Reviews

Be the first to submit a review

Trustpilot