OBO Bettermann 2003702 Flush Mount Box 60x66mm 25 pcs Bayonet Lock

MPN
2003702
EAN-13
4012196689910
Order Code
05-5921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

OBO Bettermann manufactures the 2003702 device lining box with dimensions of 60 mm by 66 mm. This product, available in a set of 25 pieces, is ideal for safely housing electrical connections. It is typically used in junction box installations for protecting and organising wiring in buildings.
Type Device lining box
Colour Black
Depth 66mm
Mounting Type Flush-mount
Size 60mm

Reviews

Be the first to submit a review

Trustpilot