OBO Bettermann 2003700 Dry Lining Box Ø60x46mm 25pcs Bayonet Lock

MPN
2003700
EAN-13
4012196689897
Order Code
05-5919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £5.56 £4.73
10+ £4.46
50+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The OBO Bettermann dry lining box 2003700 is designed with dimensions of 60 mm x 46 mm and is available in a pack of 25 pieces. This junction box is ideal for creating electrical connections in plasterboard and other dry lining installations. Typical applications include housing electrical connections or wiring in residential and commercial buildings.
Type Dry lining box
Colour Black
Depth 46mm
Mounting Type Flush-mount
Size 60mm

Reviews

Be the first to submit a review

Trustpilot