OBO Bettermann 2003449 Lining Box 105x105mm 20 Knockouts IP20 Flame-Resistant

MPN
2003449
EAN-13
4012195033011
Order Code
05-5918
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.69
10+ £8.15
50+ £7.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The OBO Bettermann 2003449 Lining Box is a single-piece junction box measuring 105 mm by 105 mm. It is ideal for safely housing electrical connections in domestic or commercial properties. Made by OBO Bettermann, this box provides a durable solution for organising and protecting wiring systems.
Type Lining box
Colour Orange
IP Rating IP30
Length 105mm
Mounting None
Mounting Type Cavity wall
Pipe Ø 20mm
Size (L x W) 105 mm x 105 mm
Width 105mm

Reviews

Be the first to submit a review

Trustpilot