OBO Bettermann 2003279 Device Screw 3.2mm x 40mm Pack of 50

MPN
2003279
EAN-13
4012196865970
Order Code
05-5916
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.94 £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

OBO Bettermann manufactures the 2003279 screw, which measures 3.2 mm in diameter and 40 mm in length. This product is supplied in a package containing 50 screws, identified as model ZA 40-GS-S. These screws are typically used in construction and electrical installations.
Type Machine screw
Thread Length 40mm
(Ø) 3.2mm
Dim (Ø x L) 3.2 mm x 40 mm

Reviews

Be the first to submit a review

Trustpilot