OBO Bettermann 2003271 Device Screw 3.1mm x 25mm 50 pcs for Mounting

MPN
2003271
EAN-13
4012196865963
Order Code
05-5915
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £4.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

OBO Bettermann manufactures the 2003271 Screw, designed with dimensions of 3.1 mm x 25 mm. This pack contains 50 screws, ideal for secure fastening needs. Typical applications include electrical installations and general construction projects.
Type Machine screw
Thread Length 25mm
(Ø) 3.1mm
Dim (Ø x L) 3.1 mm x 25 mm

Reviews

Be the first to submit a review

Trustpilot