OBO Bettermann 2003227 Spring-Loaded Lid Ø70mm Roughened Surface

MPN
2003227
EAN-13
4012195024255
Order Code
05-5913
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Cover Spring-loaded lid
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.601
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The OBO Bettermann 2003227 Spring-loaded lid, measuring 70 mm in diameter and 1 mm in depth, is designed for durable and efficient protection applications. Manufactured by OBO Bettermann, this UV 70 FD component is suited for outdoor use, offering reliable sealing against environmental factors. It is typically used in electrical installations where a secure and dust-resistant closure is required.
Type Cover
Colour White
Length n/a
Internal Diameter n/a
(Ø) 70mm
Depth 1mm
Diameter (Ø x D) 70 mm x 1 mm

Reviews

Be the first to submit a review

Trustpilot