OBO Bettermann 2003130 Connection Box 200x200mm Flame-Resistant IP20

MPN
2003130
EAN-13
4012195023951
Order Code
05-5912
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.25
10+ £20.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The OBO Bettermann 2003130 is a lining box measuring 200 mm by 200 mm. It is typically used for electrical junction purposes, ensuring secure and organised connectivity. This durable junction box is ideal for protecting wiring connections in residential and commercial installations.
Type Lining box
Colour Black
IP Rating IP20
Length 200mm
Mounting None
Mounting Type Flush mount
Size (L x W) 200 mm x 200 mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot