OBO Bettermann 2003124 Connection Box 150x150mm IP20 Flame-Resistant

MPN
2003124
EAN-13
4012195023777
Order Code
05-5911
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.79 £11.50
10+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The OBO Bettermann Lining Box 2003124 measures 150 mm by 150 mm and is ideal for electrical junctions. This durable box is typically used for organising and housing electrical connections securely. The product, referenced as UV 150 K, ensures protection and reliability in various installation environments.
Type Lining box
Colour Black
IP Rating IP20
Length 150mm
Mounting None
Mounting Type Flush mount
Size (L x W) 150 mm x 150 mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot