OBO Bettermann 2003112 Lining Box 80x80mm IP20 Flame-Resistant

MPN
2003112
EAN-13
4012195020479
Order Code
05-5909
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.77 £4.05
10+ £3.83
50+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The OBO Bettermann 2003112 Lining Box is a durable junction box with dimensions of 80 mm by 80 mm. This lining box is ideal for securely housing electrical connections in various installations. Typical applications include domestic and commercial electrical setups requiring reliable protection and organisation of wiring.
Type Lining box
Colour Black
IP Rating IP20
Length 80mm
Mounting None
Mounting Type Flush mount
Size (L x W) 80 mm x 80 mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot