OBO Bettermann 2001845 Junction Box Grey IP67 50x110x110mm 400V

MPN
2001845
EAN-13
4012195541936
Order Code
05-5904
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £12.24 £10.40
10+ £9.78
100+ £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The OBO Bettermann Junction Box, model number 2001845, measures 50 x 110 x 110 mm and is grey in colour. It is designed with an IP67 rating, ensuring protection against dust and water ingress. This junction box is ideal for safely housing electrical connections in both indoor and outdoor environments.
Type Junction box
Material Plastic
Protection Rating IP67
Colour Grey
Dimensions (L x W x H) 50 x 110 x 110 mm
Enclosure Height 110mm
Enclosure Length 50mm
Enclosure Width 110mm
IP Rating IP67
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot