OBO Bettermann 2001802 Junction Box IP67 110x110x50 mm Grey Halogen-Free

MPN
2001802
EAN-13
4012195879671
Order Code
05-5903
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.53 £12.35
10+ £11.61
100+ £11.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

OBO Bettermann manufactures the 2001802 junction box, known for its sturdy grey design and IP67 rating, ensuring resistance to dust and water ingress. Measuring 50 x 110 x 110 mm, this box is ideal for protecting electrical connections in industrial and outdoor environments. The B 9 T 5 model is reliable for maintaining safety and function in challenging conditions.
Type Junction box
Material Plastic
Protection Rating IP67
Colour Grey
Dimensions (L x W x H) 50 x 110 x 110 mm
Enclosure Height 110mm
Enclosure Length 50mm
Enclosure Width 110mm
IP Rating IP67
Mounting Type Flush mount

Reviews

Be the first to submit a review

Trustpilot