OBO Bettermann 2000410 Junction Box 10x Inserts 8x Entries 7-14mm 1pc

MPN
2000410
EAN-13
4012195917137
Order Code
05-5901
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The OBO Bettermann junction box 2000410, measuring 100 mm by 125 mm, is designed for secure and efficient electrical connections. Manufactured by OBO Bettermann, it ensures high-quality protection and durability. This junction box is typically used in residential and commercial electrical installations to house wiring connections safely.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W) 100 mm x 125 mm
Enclosure Length 100mm
Enclosure Width 125mm
IP Rating IP55
Mounting None

Reviews

Be the first to submit a review

Trustpilot