OBO Bettermann 2000390 Junction Box 100x100mm 8x7-14mm & 8x7-11mm Entries

MPN
2000390
EAN-13
4012195917120
Order Code
05-5900
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.82
10+ £5.44
100+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 289 in stock

The OBO Bettermann junction box A 14 HF RW measures 100 mm by 100 mm and is sold as a single unit. This durable junction box is ideal for securely housing electrical connections and is typically used in both residential and commercial settings. Manufactured by OBO Bettermann, it provides reliable protection for wiring installations.
Type Junction box
Material Plastic
Protection Rating IP55
Colour White
Dimensions (L x W) 100 mm x 100 mm
Enclosure Length 100mm
Enclosure Width 100mm
IP Rating IP55
Mounting None

Reviews

Be the first to submit a review

Trustpilot