OBO Bettermann 2000342 Junction Box 85x85mm 12 Cable Inserts 8-14mm

MPN
2000342
EAN-13
4012195152170
Order Code
05-5897
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The OBO Bettermann junction box measures 85 mm by 85 mm and is identified by the code 2000342. This durable and compact box is typically used for safely housing electrical connections. It is well-suited for both residential and commercial applications ensuring secure and organised wiring.
Type Junction box
Material Plastic
Protection Rating IP54
Colour Grey
Dimensions (L x W) 85 mm x 85 mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP54
Mounting None

Reviews

Be the first to submit a review

Trustpilot