OBO Bettermann 2000180 Junction Box 88.8mm x 40mm Indoor/Outdoor Use

MPN
2000180
EAN-13
4012195707899
Order Code
05-5895
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The OBO Bettermann junction box, model 2000180, is designed with dimensions of 88.8 mm x 40 mm. This robust junction box is ideal for electrical installations where secure and reliable connections are required. Its compact size and durable construction make it suitable for residential and commercial wiring applications.
Type Junction box
Material Plastic
Protection Rating IP54
Colour White
Dimensions (W x D) 88.8 mm x 40 mm
Enclosure Width 88.8mm
IP Rating IP54

Reviews

Be the first to submit a review

Trustpilot