OBO Bettermann 2000075 Junction Box 75x75mm 8-14mm Cable Terminal Cover

MPN
2000075
EAN-13
4012195313090
Order Code
05-5893
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The OBO Bettermann junction box, model 2000075, measures 75 mm by 75 mm and is ideal for electrical installations. This robust enclosure helps organise and protect wiring connections in residential and commercial applications. Its compact design makes it suitable for space-constrained environments.
Type Junction box
Material Plastic
Protection Rating IP54
Colour White
Dimensions (L x W) 75 mm x 75 mm
Enclosure Length 75mm
Enclosure Width 75mm
IP Rating IP54

Reviews

Be the first to submit a review

Trustpilot