OBO Bettermann 2000024 Junction Box Grey 36x75x75mm IP55 With Terminal Cover

MPN
2000024
EAN-13
4012195151456
Order Code
05-5891
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The OBO Bettermann 2000024 junction box is a grey enclosure measuring 36 x 75 x 75 mm with a protection rating of IP55. It is suitable for protecting electrical connections in moderately challenging environments, ensuring they remain secure from dust and water. Typical applications include home wiring, industrial projects, and commercial electrical installations.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 36 x 75 x 75 mm
Enclosure Height 75mm
Enclosure Length 36mm
Enclosure Width 75mm
IP Rating IP55
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot