OBO Bettermann 1791 61 325 FL Connector Clip 3-Pin Transparent-Orange

Image Representative of Range

OBO Bettermann 1791 61 325 FL Connector Clip 3-Pin Transparent-Orange

MPN
1791
EAN-13
4012196334650
Order Code
05-5886
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.537
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The OBO Bettermann 1791 61 325 FL connector clip is a transparent-orange component designed for flexible and fixed wiring with a capacity of 0.2-2.5 mm². Featuring three pins, it is commonly used in European standard terminal applications, such as electrical connections in lighting systems. This lustre terminal is ideal for achieving secure and efficient electrical connections in both residential and commercial installations.
Type Connector clip
Number of Circuits 3
Wire Gauge 0.2mm²
Mounting Type Cable
Connection Pull spring
Connector clip features Actuator
Current Rating 24A
Dim (L x W) 21 mm x 16.1 mm
Factory colour Transparent-orange
Industrial packaging No
Length 21mm
Nominal Voltage 450V AC
Number of pins 3
Stripping length 9mm
Width 16.1mm

Reviews

Be the first to submit a review

Trustpilot