OBO Bettermann 1790 61 225 FL Connector Clip 2 Pins 0.2-2.5mm² Trans-Orng

Image Representative of Range

OBO Bettermann 1790 61 225 FL Connector Clip 2 Pins 0.2-2.5mm² Trans-Orng

MPN
1790
EAN-13
4012196334629
Order Code
05-5885
Country of Origin
Austria
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.557
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

OBO Bettermann's 1790 61 225 FL connector clip is a transparent-orange terminal designed for use with flexible and fixed wires ranging from 0.2 to 2.5 mm². With two pins, this eu standard terminal ensures secure electrical connections. It is ideal for lighting installations and general electrical wiring applications.
Type Connector clip
Number of Circuits 2
Wire Gauge 0.2mm²
Mounting Type Cable
Connection Pull spring
Connector clip features Actuator
Current Rating 24A
Dim (L x W) 21 mm x 11.9 mm
Factory colour Transparent-orange
Industrial packaging No
Length 21mm
Nominal Voltage 450V AC
Number of pins 2
Stripping length 9mm
Width 11.9mm

Reviews

Be the first to submit a review

Trustpilot