Oase 57530 Spiral Tube Ø25mm x 5m Flexible PVC Hose BLAck 1 INCH

Image Representative of Range

Oase 57530 Spiral Tube Ø25mm x 5m Flexible PVC Hose BLAck 1 INCH

MPN
57530
Brand
Oase
EAN-13
4010052575308
Order Code
12-5635
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Oase's Spiral Tube, part number 57530, is a 25 mm diameter tube that is 5 metres long. It is designed with robust spiral construction for durability in garden pond building and design. Common applications include use in pond scenery and landscape, aiding in efficient water flow management.
Type Spiral tube
Colour Black
Connection 25 mm (1") Ø
Diameter 25mm
Dimensions (Ø) 25mm
Misc Attribute 5m

Reviews

Be the first to submit a review

Trustpilot