Oase 57063 AquaOxy 500 Pond Air Pump 500 l/h Optimum Oxygen Supply

Image Representative of Range

Oase 57063 AquaOxy 500 Pond Air Pump 500 l/h Optimum Oxygen Supply

MPN
57063
Brand
Oase
EAN-13
4010052570631
Order Code
12-5633
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Oase AquaOxy 500 is a pond air pump capable of providing 500 litres per hour, enhancing oxygen levels in your pond. This efficient pod oxygenator is perfect for maintaining a healthy aquatic environment. Ideal for outdoor ponds, it ensures that fish and plants receive adequate aeration.
Type Pond air pump
Cable Length 3m
Height 140mm
Length 245mm
Max. air volume 500 l/h
Operating Voltage 230V
Power Consumption 8W

Reviews

Be the first to submit a review

Trustpilot