Oase 56668 Y-piece 38 mm Adjustable Outputs for Universal Hoses

Image Representative of Range

Oase 56668 Y-piece 38 mm Adjustable Outputs for Universal Hoses

MPN
56668
Brand
Oase
EAN-13
4010052566689
Order Code
12-5632
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Oase 56668 Y-piece has a 38 mm diameter and is a single component. This part is ideal for use in garden pond building and design. It helps in effectively managing water flow within pond landscapes.
Type Y-piece
Diameter 38mm
Dimensions (Ø) 38mm

Reviews

Be the first to submit a review

Trustpilot