Oase 56236 UVC Spare Bulb 18W for Bitron C & FiltoMatic CWS 6000

Image Representative of Range

Oase 56236 UVC Spare Bulb 18W for Bitron C & FiltoMatic CWS 6000

MPN
56236
Brand
Oase
EAN-13
4010052562360
Order Code
12-5629
Country of Origin
Germany
  • Quickly find another product in this range by Max. power consumption:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Oase 56236 UVC 18 W UVC spare bulb is manufactured by Oase and is an 18-watt ultraviolet C replacement bulb. It is designed for efficient water purification systems, ensuring optimal performance. Typically used in pond filters and aquarium systems, it helps maintain clear and healthy water.
Type UVC spare bulb
Max. power consumption 18W
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot