Oase 53969 UVC 25W Spare Bulb for Bitron25 Pond Clarifier

Image Representative of Range

Oase 53969 UVC 25W Spare Bulb for Bitron25 Pond Clarifier

MPN
53969
Brand
Oase
EAN-13
4010052539690
Order Code
12-5626
Country of Origin
Germany
  • Quickly find another product in this range by Max. power consumption:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Oase UVC spare bulb 53969 is a 25-watt ultraviolet light component designed for water purification. It is suitable for maintaining clarity in ponds and aquariums. The bulb ensures effective elimination of harmful microorganisms, promoting a healthy aquatic environment.
Type UVC spare bulb
Max. power consumption 25W
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot