Oase 51236 AquaSkim 20 Pond Surface Filter 8000 l/h Covers 20 m²

Image Representative of Range

Oase 51236 AquaSkim 20 Pond Surface Filter 8000 l/h Covers 20 m²

Order Code:

12-5621

Brand: Oase MPN: 51236 EAN-13: 4010052512365
Qty Unit Price (Ex VAT)
1+ £82.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Oase AquaSkim 20 Surface filter, model number 51236, efficiently processes up to 8000 litres per hour. It is designed to remove debris from the surface of garden ponds. Typical applications include maintaining clear water and reducing maintenance in outdoor aquatic environments.
Type Surface filter
Connection 38 mm/1 1/2", 32 mm/1 1/4", 25 mm/1"
Diameter 200mm
Dimensions (Ø x L) 200 mm x 562 mm
Length 562mm
Max. feed rate 8000 l/h
Width 359mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot