Oase 50843 Liner Repair Kit 40x20cm Underwater Adhesive Safe for Fish

Image Representative of Range

Oase 50843 Liner Repair Kit 40x20cm Underwater Adhesive Safe for Fish

MPN
50843
Brand
Oase
EAN-13
4010052508436
Order Code
12-5620
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Oase 50843 liner repair kit is designed for garden pond building and landscape projects, measuring 40 cm by 20 cm. It facilitates quick and easy repairs, ensuring the durability and longevity of pond liners. Ideal for pond digging and design, this set is a reliable solution for maintaining pristine pond scenery.
Type Liner repair kit
Colour Black
Dimensions (L x W) 40 cm x 20 cm
Length 40cm
Weight 190g
Width 20cm

Reviews

Be the first to submit a review

Trustpilot