Oase 50650 AlfaFol Pond Liner 6x4m UV-resistant durable PVC

Image Representative of Range

Oase 50650 AlfaFol Pond Liner 6x4m UV-resistant durable PVC

MPN
50650
Brand
Oase
EAN-13
4010052506500
Order Code
12-5617
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £87.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Oase pond liner measures 6 m x 4 m, covering an area of 24 m², and is 0.5 mm thick, making it suitable for various garden pond designs. It is ideal for creating pond landscapes and pond digging due to its durability and flexibility. This pre-packed liner, identified by code 50650, is commonly used in garden pond building projects.
Type Pond liner
Barrel width 4m
Colour Black
Dimensions (L x W) 6 m x 4 m
Length 6m
Length (max.) 6m
Material thickness 0.5mm
Misc Attribute 6 x 4 m
Weight 16kg
Width 4m

Reviews

Be the first to submit a review

Trustpilot