Oase 50647 Pond Liner 4x3m 12m² UV-Resistant PVC Cuttable Weldable

Image Representative of Range

Oase 50647 Pond Liner 4x3m 12m² UV-Resistant PVC Cuttable Weldable

MPN
50647
Brand
Oase
EAN-13
4010052506470
Order Code
12-5615
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Oase pond liner, model 50647, measures 4 metres by 3 metres, covering an area of 12 square metres. It is a durable option for garden pond building, designed to aid in the creation of pond scenery and landscapes. This pre-packed black liner, with a thickness of 0.5mm, is ideal for pond digging and general garden pond design.
Type Pond liner
Barrel width 3m
Colour Black
Dimensions (L x W) 4 m x 3 m
Length 4m
Length (max.) 4m
Material thickness 50mm
Misc Attribute 4 x 3 m
Weight 8kg
Width 3m

Trustpilot