Oase 50644 Pond Liner 2x3m UV-resistant BlaC.K PVC Easily Cut

Image Representative of Range

Oase 50644 Pond Liner 2x3m UV-resistant BlaC.K PVC Easily Cut

MPN
50644
Brand
Oase
EAN-13
4010052506449
Order Code
12-5614
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 31/05/2026

The Oase pond liner, model 50644, measures 2 metres by 3 metres, covering an area of 6 square metres. It is 0.5 mm thick and pre-packed, making it ideal for garden pond building and pond landscape projects. This liner is typically used for creating custom pond designs and efficient pond digging.
Type Pond liner
Barrel width 3m
Colour Black
Dimensions (L x W) 2 m x 3 m
Length 2m
Length (max.) 2m
Misc Attribute 2 x 3 m
Weight 4kg
Width 3m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot