Oase 50388 Pondovac 4 Pond Vac 16L Aluminium Pipes Two-Chamber System

Image Representative of Range

Oase 50388 Pondovac 4 Pond Vac 16L Aluminium Pipes Two-Chamber System

MPN
50388
Brand
Oase
EAN-13
4010052503882
Order Code
12-5611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £600.00 £510.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/11/2026

The Oase Pondovac 4 is a powerful vacuum cleaner designed for efficient pond cleaning with a capacity of 16 litres. Manufactured by Oase, it features robust suction capabilities suitable for removing debris and sludge from garden ponds. Ideal for pond maintenance, it helps maintain water clarity and overall pond health.
Type Pond vac
Cable Length 4m
Diameter 380mm
Dimensions (Ø x H) 380 mm x 685 mm
Drain hose 2.5m
Height 685mm
Operating Voltage 230 V/ 50Hz
Power (P2) 1700W
Power Consumption 1800W
Tank volume 16l
Vacuum hose 5m
Vacuum lifting height 2.4m
Weight 15kg

Reviews

Be the first to submit a review

Trustpilot