Oase 36862 PVC Liner Glue for Alfa Fol-PVC 1L; Secure and Reliable

Image Representative of Range

Oase 36862 PVC Liner Glue for Alfa Fol-PVC 1L; Secure and Reliable

MPN
36862
Brand
Oase
EAN-13
4010052368627
Order Code
12-5608
Country of Origin
South Korea
Qty Unit Price (Ex VAT)
1+ £53.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/07/2026

Oase 36862 PVC liner glue, with a volume of 1 litre, is essential for secure garden pond building. This adhesive is specifically designed to bond PVC liners, ensuring durability in pond landscape and design. It is an ideal solution for creating and maintaining intricate pond scenery.
Type PVC liner glue
Capacity 1000ml
Misc Attribute 1000 ml

Reviews

Be the first to submit a review

Trustpilot