NXP TJA1050T/CM118 Interface IC CAN Controller SO 14 Full reel

NXP TJA1050T/CM118 Interface IC CAN Controller SO 14 Full reel

Order Code:

17-0264

Brand: NXP MPN: TJA1050T/CM,118 EAN-13: 2050009808723

Discontinued


NXP Semiconductors TJA1050T/CM118 is an advanced interface IC designed for high-speed Controller Area Network (CAN) systems, housed in a compact SO-14 package. This product, also known by the alternate description 3028145, offers high electromagnetic compatibility and excellent passive behaviour to limit reflection in automotive and industrial applications. It features differential receiver characteristics that minimise impact from external noise, ensuring reliable communication within complex networks. Engineers commonly utilise the TJA1050T/CM118 in automotive system designs, industrial automation, and control systems where stable and efficient data transmission across CAN networks is crucial.
Type Interface IC - CAN controller
Enclosure SO 14
Operating temperature (max.) +150°C
Operating temperature (min.) -40°C
Product Type Interface IC - CAN controller
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 4.5V

Trustpilot