NXP Semiconductors PCA9539PW118 Interface IC I/O expander TSSOP 24

Order Code:

17-0252

Brand: NXP Semiconductors MPN: PCA9539PW,118 EAN-13: 2050009810276

Discontinued


NXP Semiconductors PCA9539PW,118 is a versatile I/O expander integrated circuit, encapsulated in a TSSOP-24 package, that features 16 I/O ports for extensive device interfacing. This product is designed to facilitate control in complex electronic systems by expanding the number of input/output ports without the need for additional microcontrollers, making it an efficient solution for embedded applications. The PCA9539PW,118 supports I2C-bus interfaces, allowing for integration into systems that require multiple peripheral connections, thereby enhancing functionality in industrial control systems, consumer electronics, and communication devices. Engineers will find this component valuable for applications necessitating precise I/O management and scalability. NXP Semiconductors ensures reliable operation across various conditions, fulfilling the requirements of demanding circuit designs.
Type Interface IC - I/O extensions
Content 1
Enclosure TSSOP 24
Mounting Type Surface-mount
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Interface IC - I/O extensions
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 3V

Trustpilot