NXP Semiconductors PCA9536D118 Interface IC IO Expander SO 8 Tape on Full reel

NXP Semiconductors PCA9536D118 Interface IC IO Expander SO 8 Tape on Full reel

Order Code:

17-0251

Brand: NXP Semiconductors MPN: PCA9536D,118 EAN-13: 2050009810269

Discontinued


NXP Semiconductors PCA9536D,118 is a versatile interface IC that functions as an I/O expander. Designed to facilitate the addition of input/output ports in microcontroller-based systems, it offers four programmable I/O lines that can be flexibly configured. The component is housed in an SO-8 package, which ensures compact integration on a printed circuit board. Common engineering applications include extending the capabilities of microcontrollers in embedded systems, such as industrial automation and consumer electronics, where additional I/O resources are needed without increasing the complexity of the core processor. This product is delivered on a full reel, convenient for high-volume manufacturing environments.
Type Interface IC - I/O extensions
Content 1
Enclosure SO 8
Mounting Type Surface-mount
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Interface IC - I/O extensions
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 2.3V

Trustpilot